Part Details for PIMB051H-100MS by Cyntec Co Ltd
Overview of PIMB051H-100MS by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1562B-H | Analog Devices | LTC6993-2 Demo Board - 100ms, | |
DC1562B-I | Analog Devices | LTC6993-3 Demo Board - 100ms, | |
DC1562B-L | Analog Devices | LTC6994-2 Demo Board - 100ms, |
Part Details for PIMB051H-100MS
PIMB051H-100MS CAD Models
PIMB051H-100MS Part Data Attributes
|
PIMB051H-100MS
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PIMB051H-100MS
Cyntec Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2120, CHIP, 2120, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | 2120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2120 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.155 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |