Part Details for PIMC32PAS-QX by Nexperia
Overview of PIMC32PAS-QX by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIMC32PAS-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0897
|
Newark | Rf Trans, Npn, Pnp, 50V, 0.5A, Dfn2020D8 Rohs Compliant: Yes |Nexperia PIMC32PAS-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1500 / $0.4670 | Buy Now |
DISTI #
1727-PIMC32PAS-QXCT-ND
|
DigiKey | PIMC32PAS-Q/SOT1118/HUSON6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
PIMC32PAS-QX
|
Avnet Americas | - Tape and Reel (Alt: PIMC32PAS-QX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0920 / $0.1095 | Buy Now |
DISTI #
771-PIMC32PAS-QX
|
Mouser Electronics | Digital Transistors PIMC32PAS-Q/SOT1118/HUSON6 RoHS: Compliant | 3000 |
|
$0.0940 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0974 | Buy Now |
DISTI #
PIMC32PAS-QX
|
TTI | Digital Transistors PIMC32PAS-Q/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0960 | Buy Now |
DISTI #
PIMC32PAS-QX
|
Avnet Americas | - Tape and Reel (Alt: PIMC32PAS-QX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0920 / $0.1095 | Buy Now |
DISTI #
4263397RL
|
element14 Asia-Pacific | RF TRANS, NPN, PNP, 50V, 0.5A, DFN2020D8 RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.1153 / $0.1589 | Buy Now |
DISTI #
4263397
|
element14 Asia-Pacific | RF TRANS, NPN, PNP, 50V, 0.5A, DFN2020D8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.1153 / $0.3658 | Buy Now |
DISTI #
4263397RL
|
Farnell | RF TRANS, NPN, PNP, 50V, 0.5A, DFN2020D8 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1740 / $0.3543 | Buy Now |