-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIMT1 - PNP general purpose double transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1106
|
Newark | Bipolar Array, Dual Pnp, 40V, 0.1A, Sc74 Rohs Compliant: Yes |Nexperia PIMT1,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 784 |
|
$0.0970 / $0.4250 | Buy Now |
DISTI #
1727-1729-1-ND
|
DigiKey | TRANS 2PNP 40V 0.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$0.0420 / $0.4000 | Buy Now |
DISTI #
PIMT1,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: PIMT1,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
771-PIMT1115
|
Mouser Electronics | Bipolar Transistors - BJT PIMT1/SOT457/SC-74 RoHS: Compliant | 6476 |
|
$0.0420 / $0.4000 | Buy Now |
|
Future Electronics | PIMT1 Series 40 V 100 mA SMT PNP General Purpose Double Transistor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0448 | Buy Now |
|
Future Electronics | PIMT1 Series 40 V 100 mA SMT PNP General Purpose Double Transistor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0448 | Buy Now |
|
Rochester Electronics | PIMT1 - Small Signal Bipolar Transistor, 0.1A, 40V, 2-Element, PNP, SC-74, 6 PIN RoHS: Compliant Status: Active Min Qty: 1 | 30230 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
PIMT1,115
|
Avnet Silica | Trans GP BJT PNP 40V 0.1A 6-Pin TSOP T/R (Alt: PIMT1,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIMT1,115
|
EBV Elektronik | Trans GP BJT PNP 40V 0.1A 6-Pin TSOP T/R (Alt: PIMT1,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIMT1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PIMT1,115
Nexperia
PIMT1 - PNP general purpose double transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PIMT1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIMT1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIMT1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PIMT1,115 vs PIMT1 |
PIMT1,115 | PIMT1 - PNP general purpose double transistor TSOP 6-Pin | NXP Semiconductors | PIMT1,115 vs PIMT1,115 |