-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIMZ2; PUMZ2 - NPN/PNP general-purpose double transistors@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3528
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PIMZ2,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
PIMZ2,115-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A 6TSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0420 / $0.0635 | Buy Now |
DISTI #
PIMZ2,115
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSOP T/R - Tape and Reel (Alt: PIMZ2,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
771-PIMZ2115
|
Mouser Electronics | Bipolar Transistors - BJT PIMZ2/SOT457/SC-74 RoHS: Compliant | 0 |
|
$0.0420 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0405 | Buy Now |
DISTI #
76085730
|
Verical | Trans GP BJT NPN/PNP 50V 0.15A 300mW Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 15000 |
|
$0.0387 / $0.0553 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.15A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 17680 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
PIMZ2,115
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSOP T/R - Tape and Reel (Alt: PIMZ2,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
PIMZ2,115
|
Avnet Silica | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSOP T/R (Alt: PIMZ2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIMZ2,115
|
EBV Elektronik | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin TSOP T/R (Alt: PIMZ2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIMZ2,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PIMZ2,115
Nexperia
PIMZ2; PUMZ2 - NPN/PNP general-purpose double transistors@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PIMZ2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIMZ2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIMZ2 | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | PIMZ2,115 vs PIMZ2 |
PIMZ2,115 | PIMZ2; PUMZ2 - NPN/PNP general-purpose double transistors TSOP 6-Pin | NXP Semiconductors | PIMZ2,115 vs PIMZ2,115 |