Part Details for PIN-1310-10LR-LC by Finisar Corporation
Overview of PIN-1310-10LR-LC by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIN-1310-10LR-LC
PIN-1310-10LR-LC CAD Models
PIN-1310-10LR-LC Part Data Attributes:
|
PIN-1310-10LR-LC
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
PIN-1310-10LR-LC
Finisar Corporation
Semicond Optical Amplifier, 1260nm Min, 1620nm Max, LC Connector, TO-46, Board/panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 11.16 mm | |
Communication Standard | ATM | |
Connection Type | LC CONNECTOR | |
Data Rate | 11300 Mbps | |
Fiber Optic Device Type | SEMICOND OPTICAL AMPLIFIER | |
Fiber Type | MMF, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1440 nm | |
Package Style | TO-46 | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |