Part Details for PINLED-6830 by Wakefield-Vette
Overview of PINLED-6830 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PINLED-6830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9443
|
Newark | Pin Led Heat Sink 68Mm Dia 30H Rohs Compliant: Yes |Wakefield Thermal PINLED-6830 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 | Buy Now |
DISTI #
345-PINLED-6830-ND
|
DigiKey | PIN LED HEAT SINK 68MM DIA 30H Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8731 | Buy Now |
DISTI #
567-PINLED-6830
|
Mouser Electronics | Heat Sinks - LED Heat Sink, Pin LED, 68mm Diameter, 30mm Height RoHS: Compliant | 100 |
|
$11.8700 / $14.5800 | Buy Now |
DISTI #
74654577
|
RS | Pin LED Heatsink | Wakefield PINLED-6830 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4500 / $31.3500 | Buy Now |
DISTI #
PINLED-6830
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 500 | 0 |
|
$12.6600 | Buy Now |
DISTI #
000000000006351480
|
Sager | Heat Sinks - LED Heat Sink, Pin LED, 68mm Diameter, 30mm Height Min Qty: 500 | 0 |
|
$12.4600 | Buy Now |
DISTI #
3273169
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5512 | Buy Now |
DISTI #
3273169
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$17.6967 / $19.8932 | Buy Now |