Part Details for PIR2-024DC-00LD by Altech Corporation
Overview of PIR2-024DC-00LD by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR2-024DC-00LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR2-024DC-00LD-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6550 | Buy Now |
DISTI #
845-PIR2024DC00LD
|
Mouser Electronics | Industrial Relays Relay socket combo, R2 | 0 |
|
$21.0400 / $25.2400 | Order Now |
DISTI #
71237971
|
RS | Industrial relay, Relay socket combo, R2 24VDC coil, 12A, 250VAC/24VDC | Altech Corp PIR2-024DC-00LD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3200 / $26.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$18.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$18.5000 / $24.4500 | Buy Now |
|
Powell Electronics | Min Qty: 20 | 2 |
|
$23.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$18.5000 / $24.4500 | Buy Now |
DISTI #
10113343
|
TestEquity LLC | Altech PIR2-024DC-00LD Relay Socket Combo, R2 - GZM2, 24V DC Coil, 12A, 250VAC/24VDC, M41G Module | 0 |
|
$26.7100 | Buy Now |