Part Details for PIR3-024DC-00LV by Relpol SA
Overview of PIR3-024DC-00LV by Relpol SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PIR3-024DC-00LV
PIR3-024DC-00LV CAD Models
PIR3-024DC-00LV Part Data Attributes
|
PIR3-024DC-00LV
Relpol SA
Buy Now
Datasheet
|
Compare Parts:
PIR3-024DC-00LV
Relpol SA
Power/Signal Relay, 3 Form C, 3PDT, MBB, 0.038A (Coil), 26.4VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN Rail/Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RELPOL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 27 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 75 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 75mm x 27mm x 82mm | |
Reference Standard | CE; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | IP20; RT1 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP ON |