Part Details for PIR6W-1PS-115VAC/DC-R01 by Altech Corporation
Overview of PIR6W-1PS-115VAC/DC-R01 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-115VAC/DC-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-115VAC/DC-R01-ND
|
DigiKey | RELAY SPDT 50MA 115V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8600 | Buy Now |
DISTI #
845-6W1PS115VACDCR01
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$26.9700 / $29.4900 | Order Now |
DISTI #
70245502
|
RS | Relay, Electromag, gold-plated contacts, SPDT, Voltage 115VAC/DC, | Altech Corp PIR6W-1PS-115VAC/DC-R01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$20.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6900 / $27.3900 | Buy Now |
DISTI #
10111647
|
TestEquity LLC | Altech PIR6W-1PS-115VAC/DC-R01 Interface Relay, SPDT, 115VAC/DC In, .05A, 30VAC/36VDC, PIR6W Series | 0 |
|
$29.9200 | Buy Now |
Part Details for PIR6W-1PS-115VAC/DC-R01
PIR6W-1PS-115VAC/DC-R01 CAD Models
PIR6W-1PS-115VAC/DC-R01 Part Data Attributes
|
PIR6W-1PS-115VAC/DC-R01
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-115VAC/DC-R01
Altech Corporation
|
Samacsys Manufacturer | Altech |