Part Details for PIR6W-1PS-115VAC/DC-T by Altech Corporation
Overview of PIR6W-1PS-115VAC/DC-T by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-115VAC/DC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-115VAC/DC-T-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-280V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7410 | Buy Now |
DISTI #
845-IR6W1PS115VACDCT
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$41.6400 / $43.3400 | Order Now |
DISTI #
70245507
|
RS | SPST-NO Solid State Relay Screw DIN Rail, AC Triac, 2 A, 230 V dc | Altech Corp PIR6W-1PS-115VAC/DC-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$34.2800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 115V AC/DC-IN 2A 240V AC-OUT RoHS: Compliant | 0 |
|
$34.1900 / $45.2600 | Buy Now |
DISTI #
10111663
|
TestEquity LLC | Altech PIR6W-1PS-115VAC/DC-T Interface Relay, SPST, 1NO, 115VAC/DC, 2A Max/240VAC Out, PIR6W Series | 0 |
|
$49.4400 | Buy Now |
Part Details for PIR6W-1PS-115VAC/DC-T
PIR6W-1PS-115VAC/DC-T CAD Models
PIR6W-1PS-115VAC/DC-T Part Data Attributes
|
PIR6W-1PS-115VAC/DC-T
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-115VAC/DC-T
Altech Corporation
|
Samacsys Manufacturer | Altech |