Part Details for PIR6W-1PS-24VAC/DC-R by Altech Corporation
Overview of PIR6W-1PS-24VAC/DC-R by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-24VAC/DC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-24VAC/DC-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7660 | Buy Now |
DISTI #
845-PIR6W1PS24VACDCR
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$24.5900 / $27.2100 | Order Now |
DISTI #
70245496
|
RS | Relay, Electromagnetic, SPDT, Voltage 24VAC/DC, Control 0.5VA/0.4W | Altech Corp PIR6W-1PS-24VAC/DC-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$19.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4300 / $23.4700 | Buy Now |
DISTI #
10111677
|
TestEquity LLC | Altech PIR6W-1PS-24VAC/DC-R Interface Relay, Electromagnetic, RM699BV, 24VAC/DC, 6A, SPDT | 0 |
|
$28.8300 | Buy Now |
Part Details for PIR6W-1PS-24VAC/DC-R
PIR6W-1PS-24VAC/DC-R CAD Models
PIR6W-1PS-24VAC/DC-R Part Data Attributes
|
PIR6W-1PS-24VAC/DC-R
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-24VAC/DC-R
Altech Corporation
|
Samacsys Manufacturer | Altech |