Part Details for PIR6W-1PS-24VAC/DC-O by Altech Corporation
Overview of PIR6W-1PS-24VAC/DC-O by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-24VAC/DC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-24VAC/DC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0320 | Buy Now |
DISTI #
845-PIR6W1PS24VACDCO
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 50 |
|
$41.2400 / $48.5800 | Buy Now |
DISTI #
70245515
|
RS | Relay, Solid State, Transistor, max 2A, 1NO, Voltage 24VAC/DC, 0.5VA/0.4W | Altech Corp PIR6W-1PS-24VAC/DC-O RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$33.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 254 Factory Stock |
|
$33.6700 / $44.5700 | Buy Now |
|
Powell Electronics | Interface relay, SPST(1NO) Min Qty: 10 | 168 |
|
$42.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 254 Factory Stock |
|
$33.6700 / $44.5700 | Buy Now |
DISTI #
10111676
|
TestEquity LLC | Altech PIR6W-1PS-24VAC/DC-O Interface Relay, Solid State, RSR30, 24VAC/DC Input, 2A/24VDC Out, SPST | 0 |
|
$48.6900 | Buy Now |
Part Details for PIR6W-1PS-24VAC/DC-O
PIR6W-1PS-24VAC/DC-O CAD Models
PIR6W-1PS-24VAC/DC-O Part Data Attributes
|
PIR6W-1PS-24VAC/DC-O
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-24VAC/DC-O
Altech Corporation
|
Samacsys Manufacturer | Altech |