There are no models available for this part yet.
Overview of PIR6W-1PS-24VAC/DC-R01 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PIR6W-1PS-24VAC/DC-R01 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-24VAC/DC-R01-ND
|
DigiKey | RELAY SPDT 50MA 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5140 | Buy Now | |
DISTI #
845-R6W1PS24VACDCR01
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$27.5800 / $28.9300 | Order Now | |
DISTI #
70245501
|
RS | Relay, Electromag, gold-plated contacts, SPDT, Voltage 24VAC/DC | Altech Corp PIR6W-1PS-24VAC/DC-R01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7500 / $29.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$20.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$20.4800 / $27.0700 | Buy Now | ||
Powell Electronics | Interface relay, SPDT Min Qty: 10 | 4 |
|
$25.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$20.4800 / $27.0700 | Buy Now | ||
DISTI #
10111650
|
TestEquity LLC | Altech PIR6W-1PS-24VAC/DC-R01 Interface Relay, Electromagnetic, RM699BV, 24VAC/DC, 0.05A, SPDT | 0 |
|
$29.5800 | Buy Now |
CAD Models for PIR6W-1PS-24VAC/DC-R01 by Altech Corporation
Part Data Attributes for PIR6W-1PS-24VAC/DC-R01 by Altech Corporation
PIR6W-1PS-24VAC/DC-R01
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PIR6W-1PS-24VAC/DC-R01Altech CorporationVS
-