Part Details for PIR6W-1PS-42VAC/DC-R01 by Altech Corporation
Overview of PIR6W-1PS-42VAC/DC-R01 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PIR6W-1PS-42VAC/DC-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-42VAC/DC-R01-ND
|
DigiKey | RELAY SPDT 50MA 42V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5330 | Buy Now |
DISTI #
845-R6W1PS42VACDCR01
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$25.1500 / $28.2500 | Order Now |
DISTI #
71237966
|
RS | Industrial relay, Interface relay, SPDT 42VAC/DCinput, 0.05A,30VAC36VDC | Altech Corp PIR6W-1PS-42VAC/DC-R01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5900 / $25.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$20.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4600 / $27.0900 | Buy Now |
DISTI #
10111651
|
TestEquity LLC | Altech PIR6W-1PS-42VAC/DC-R01 Interface Relay, SPDT, 42VAC/DC, .05A, 30VAC/36VDC Out, PIR6W Series | 0 |
|
$29.6000 | Buy Now |
Part Details for PIR6W-1PS-42VAC/DC-R01
PIR6W-1PS-42VAC/DC-R01 CAD Models
PIR6W-1PS-42VAC/DC-R01 Part Data Attributes
|
PIR6W-1PS-42VAC/DC-R01
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-42VAC/DC-R01
Altech Corporation
|
Samacsys Manufacturer | Altech |