Part Details for PIR6WB-1PS-24VAC/DC-O by Altech Corporation
Overview of PIR6WB-1PS-24VAC/DC-O by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PIR6WB-1PS-24VAC/DC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-24VAC/DC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9720 | Buy Now |
DISTI #
845-IR6WB1PS24VACDCO
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$41.3400 / $42.2300 | Order Now |
DISTI #
70245540
|
RS | Relay, Solid State, Transistor, max 2A, 1NO, Voltage 24VAC/DC, 0.5VA/0.4W | Altech Corp PIR6WB-1PS-24VAC/DC-O RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0300 / $43.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$30.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4700 / $40.0300 | Buy Now |
DISTI #
10111668
|
TestEquity LLC | Altech PIR6WB-1PS-24VAC/DC-O Interface Relay, Solid State, RSR30, 24VAC/DC, 2A, 24VDC Out, SPST | 0 |
|
$43.7400 | Buy Now |
Part Details for PIR6WB-1PS-24VAC/DC-O
PIR6WB-1PS-24VAC/DC-O CAD Models
PIR6WB-1PS-24VAC/DC-O Part Data Attributes
|
PIR6WB-1PS-24VAC/DC-O
Altech Corporation
Buy Now
|
Compare Parts:
PIR6WB-1PS-24VAC/DC-O
Altech Corporation
|
Samacsys Manufacturer | Altech |