Part Details for PIR6WB-1PS-60VDC-O by Altech Corporation
Overview of PIR6WB-1PS-60VDC-O by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6WB-1PS-60VDC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-60VDC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5580 | Buy Now |
DISTI #
845-PIR6WB1PS60VDCO
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$46.0000 / $50.0100 | Order Now |
DISTI #
71238016
|
RS | Industrial relay, Interface relay, SPST(1NO) 60VDC input, 2A max/24VDC out | Altech Corp PIR6WB-1PS-60VDC-O RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9400 / $47.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$37.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7600 / $49.9200 | Buy Now |
DISTI #
10111841
|
TestEquity LLC | Altech PIR6WB-1PS-60VDC-O Interface Relay, SPST, 1NO, 60VDC Input, 2A Max/24VDC Out, PIR6WB Series | 0 |
|
$54.5400 | Buy Now |