There are no models available for this part yet.
Overview of PIR6WB-1PS-60VDC-T by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIR6WB-1PS-60VDC-T by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-60VDC-T-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-280V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2880 | Buy Now | |
DISTI #
845-PIR6WB1PS60VDCT
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$38.5700 / $43.3300 | Order Now | |
DISTI #
71238030
|
RS | Industrial relay, Interface relay, SPST(1NO) 60VDC input, 2A max/240VAC out | Altech Corp PIR6WB-1PS-60VDC-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5700 / $39.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$31.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5900 / $41.5400 | Buy Now | ||
DISTI #
10111843
|
TestEquity LLC | Altech PIR6WB-1PS-60VDC-T Interface Relay, SPST, 1NO, 60VDC Input, 2A Max/240VAC Out, PIR6WB Series | 0 |
|
$45.3800 | Buy Now |