Part Details for PIR6WB-1PS-6VDC-O by Altech Corporation
Overview of PIR6WB-1PS-6VDC-O by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6WB-1PS-6VDC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-6VDC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7590 | Buy Now |
DISTI #
845-PIR6WB1PS6VDCO
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$44.4000 / $48.2600 | Order Now |
DISTI #
71237995
|
RS | Industrial relay, Interface relay, SPST(1NO) 6VDC input, 2A max/24VDC out | Altech Corp PIR6WB-1PS-6VDC-O RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6100 / $45.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$36.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4000 / $48.1800 | Buy Now |
DISTI #
10111951
|
TestEquity LLC | Altech PIR6WB-1PS-6VDC-O Interface Relay, SPST, 1NO, 6VDC Input, 2A Max/24VDC Output, PIR6WB Series | 0 |
|
$52.6300 | Buy Now |