Part Details for PIS-1269 by Pi Supply
Overview of PIS-1269 by Pi Supply
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
126968-HMC857LC5 | Analog Devices | HMC857LC5 Eval PCB | |
LT1269CQ#TRPBF | Analog Devices | 4A Hi Eff Sw Regs | |
LT1269CSW#PBF | Analog Devices | 4A Hi Eff Sw Regs |
Price & Stock for PIS-1269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-PIS-1269-ND
|
DigiKey | OCTOPUS SINGLE RGB RAINBOW LED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$2.7900 | Buy Now |