There are no models available for this part yet.
Overview of PIS2408-121M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for PIS2408-121M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | General Purpose Inductor, 120uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |
CAD Models for PIS2408-121M-04 by FASTRON GmBH
Part Data Attributes for PIS2408-121M-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Core Material
|
FERRITE
|
DC Resistance
|
1.9 Ω
|
Inductance-Nom (L)
|
120 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
0.31 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
L BEND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|