Part Details for PIS2408-270M-04 by FASTRON GmBH
Overview of PIS2408-270M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8270MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module |
Price & Stock for PIS2408-270M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 27uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
RFQ |
Part Details for PIS2408-270M-04
PIS2408-270M-04 CAD Models
PIS2408-270M-04 Part Data Attributes
|
PIS2408-270M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS2408-270M-04
FASTRON GmBH
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2423
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |