PIS2416-180M-04
FASTRON GmBH
Description: General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2624

Overview of PIS2416-180M-04 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
180M-52LF Renesas Electronics Corporation Low EMI Clock Generator
180MI-01LFT Renesas Electronics Corporation Low EMI Clock Generator
180M-03LFT Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for PIS2416-180M-04 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
NAC General Purpose Inductor, 18uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

CAD Models for PIS2416-180M-04 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIS2416-180M-04 by FASTRON GmBH

PIS2416-180M-04
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.24 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. PIS2416-180M-04
    FASTRON GmBH
    General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2624
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIS2416-180M-04 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIS2416-180M-04 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of PIS2416-180M-04 would you like to use for your alert(s)?
  • Please alert me when PIS2416-180M-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIS2416-180M-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIS2416-180M-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIS2416-180M-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIS2416-180M-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIS2416-180M-04 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: