There are no models available for this part yet.
Overview of PIS4119-151M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Price & Stock for PIS4119-151M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | SHIELDED SMD POWER INDUCTOR 150UH, 20% TOL RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
RFQ |
CAD Models for PIS4119-151M-04 by FASTRON GmBH
Part Data Attributes for PIS4119-151M-04 by FASTRON GmBH
PIS4119-151M-04
FASTRON GmBH
|
|
---|---|
Samacsys Manufacturer
|
Fastron
|
Want to compare parts?
-
PIS4119-151M-04FASTRON GmBHVS
-