Part Details for PIS4716-270M-04 by FASTRON GmBH
Overview of PIS4716-270M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PIS4716-270M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 27uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
RFQ |
Part Details for PIS4716-270M-04
PIS4716-270M-04 CAD Models
PIS4716-270M-04 Part Data Attributes:
|
PIS4716-270M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS4716-270M-04
FASTRON GmBH
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PIS4716-270M-04
This table gives cross-reference parts and alternative options found for PIS4716-270M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIS4716-270M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
#B953AS-270M | General Purpose Inductor, 27uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Murata Manufacturing Co Ltd | PIS4716-270M-04 vs #B953AS-270M |
EPID1204-270M | General Purpose Inductor, 27uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PIS4716-270M-04 vs EPID1204-270M |
SIQ124R-270 | General Purpose Inductor, 27uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PIS4716-270M-04 vs SIQ124R-270 |