Part Details for PIS4728-271M-04 by FASTRON GmBH
Overview of PIS4728-271M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PIS4728-271M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 270uH,20%,Ferrite-Core,4848 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for PIS4728-271M-04
PIS4728-271M-04 CAD Models
PIS4728-271M-04 Part Data Attributes
|
PIS4728-271M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS4728-271M-04
FASTRON GmBH
General Purpose Inductor, 270uH, 20%, Ferrite-Core, 4848,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.06 A | |
Tolerance | 20% |