There are no models available for this part yet.
Overview of PISA2812-180M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for PISA2812-180M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-PISA2812-180M-04
|
Mouser Electronics | Power Inductors - SMD 18uH 1.2A 20% RoHS: Compliant | 0 |
|
$0.6650 / $0.7220 | Order Now | |
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 18μH ±20% - DCR: 140m - 1.20A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6930 / $0.8030 | Buy Now | ||
DISTI #
30649025
|
Verical | Inductor Power Shielded/Molded Wirewound 18uH 20% 1KHz Ferrite 1.2A 0.14Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1819 | Americas - 1200 |
|
$0.3232 | Buy Now | |
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 18?H, Tolerance: 20%, DCR max: 140m?, Rated DC Current: 1.20A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.6985 / $0.8200 | Buy Now | ||
DISTI #
C1S233900037216
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1200 |
|
$0.3232 / $0.3820 | Buy Now |
CAD Models for PISA2812-180M-04 by FASTRON GmBH
Part Data Attributes for PISA2812-180M-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3030
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.14 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.6 mm
|
Package Length
|
7.5 mm
|
Package Style
|
SMT
|
Package Width
|
7.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.2 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|