Part Details for PISA2816-102M-04 by FASTRON GmBH
Overview of PISA2816-102M-04 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PISA2816-102M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA2816-102M-04
|
Mouser Electronics | Power Inductors - SMD 1000uH 0.18A 20% RoHS: Compliant | 0 |
|
$0.6100 / $0.6410 | Order Now |
DISTI #
V72:2272_21352559
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1000uH 20% 1KHz Ferrite 0.18A 6Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 368 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1833 Container: Cut Strips | Americas - 996 |
|
$0.2669 / $0.2715 | Buy Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 1000μH ±20% - DCR: 6000m - 0.18A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6400 / $0.7530 | Buy Now |
DISTI #
29728891
|
Verical | Inductor Power Shielded/Molded Wirewound 1000uH 20% 1KHz Ferrite 0.18A 6Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 368 Package Multiple: 1 Date Code: 1833 | Americas - 996 |
|
$0.2715 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 1000?H, Tolerance: 20%, DCR max: 6000m?, Rated DC Current: 0.18A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6349 / $0.7500 | Buy Now |
Part Details for PISA2816-102M-04
PISA2816-102M-04 CAD Models
PISA2816-102M-04 Part Data Attributes:
|
PISA2816-102M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA2816-102M-04
FASTRON GmBH
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |