PISA2816-3R3M-04
FASTRON GmBH
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030

Overview of PISA2816-3R3M-04 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH3R3MR0L Murata Manufacturing Co Ltd Fixed IND 3.3uH 3300mA POWRTRN

Price & Stock for PISA2816-3R3M-04 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-PISA2816-3R3M-04
Mouser Electronics Power Inductors - SMD 3.3uH 2A 20% RoHS: Compliant 0
  • 1,000 $0.6390
  • 10,000 $0.6070
$0.6070 / $0.6390 Order Now
Onlinecomponents.com Shielded Surface Mount Power Inductor - 3.3μH ±20% - DCR: 45m - 2.00A - Tape&Reel - AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.7530
  • 3,000 $0.6990
  • 5,000 $0.6880
  • 8,000 $0.6700
  • 10,000 $0.6600
  • 15,000 $0.6500
  • 25,000 $0.6400
$0.6400 / $0.7530 Buy Now
NAC Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 3.3?H, Tolerance: 20%, DCR max: 45m?, Rated DC Current: 2.00A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $0.7500
  • 500 $0.6796
  • 1,000 $0.6448
  • 2,000 $0.6349
$0.6349 / $0.7500 Buy Now
DISTI # C1S233900036396
Chip1Stop Inductor Surface Mount RoHS: Compliant 1000
  • 10 $0.3470
  • 25 $0.3186
  • 50 $0.3136
  • 100 $0.3086
  • 250 $0.3036
  • 500 $0.2986
  • 1,000 $0.2936
$0.2936 / $0.3470 Buy Now

CAD Models for PISA2816-3R3M-04 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PISA2816-3R3M-04 by FASTRON GmBH

PISA2816-3R3M-04
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3030
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.045 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.7 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
7.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. PISA2816-3R3M-04
    FASTRON GmBH
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PISA2816-3R3M-04 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PISA2816-3R3M-04 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of PISA2816-3R3M-04 would you like to use for your alert(s)?
  • Please alert me when PISA2816-3R3M-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PISA2816-3R3M-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PISA2816-3R3M-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PISA2816-3R3M-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PISA2816-3R3M-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PISA2816-3R3M-04 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: