There are no models available for this part yet.
Overview of PISA4716-820M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL820MJ/R | Rochester Electronics LLC | Replacement for Texas Instruments part number TL820MJ/R. Buy from authorized manufacturer Rochester Electronics. | |
TL820MJ/B | Rochester Electronics LLC | TL820 - Dual Differential Comparator | |
SLC7530S-820ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PISA4716-820M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-PISA4716-820M-04
|
Mouser Electronics | Power Inductors - SMD 82uH 1.3A 20% RoHS: Compliant | 0 |
|
$0.7480 / $0.8080 | Order Now | |
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 82μH ±20% - DCR: 260m - 1.3A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7920 / $0.9310 | Buy Now | ||
DISTI #
27513390
|
Verical | Inductor Power Shielded/Molded Wirewound 82uH 20% 100KHz Ferrite 1.3A 0.26Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1823 | Americas - 495 |
|
$0.3634 / $0.3881 | Buy Now | |
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 82?H, Tolerance: 20%, DCR max: 260m?, Rated DC Current: 1.3A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7858 / $0.9300 | Buy Now | ||
DISTI #
C1S233900035209
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 495 |
|
$0.3634 / $0.4300 | Buy Now |
CAD Models for PISA4716-820M-04 by FASTRON GmBH
Part Data Attributes for PISA4716-820M-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4848
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.26 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.2 mm
|
Package Length
|
12.3 mm
|
Package Style
|
SMT
|
Package Width
|
12.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.3 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|