There are no models available for this part yet.
Overview of PISA4720-330M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for PISA4720-330M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-PISA4720-330M-04
|
Mouser Electronics | Power Inductors - SMD 33uH 2.1A 20% RoHS: Compliant | 0 |
|
$1.1100 / $1.2000 | Order Now | |
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 33μH ±20% - DCR: 57m - 2.1A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$1.1600 / $1.3600 | Buy Now | ||
DISTI #
29446889
|
Verical | Inductor Power Shielded/Molded Wirewound 33uH 20% 1KHz Ferrite 2.1A 0.057Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1823 | Americas - 500 |
|
$0.5324 / $0.5777 | Buy Now | |
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 33?H, Tolerance: 20%, DCR max: 57m?, Rated DC Current: 2.1A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1510 / $1.3500 | Buy Now | ||
DISTI #
C1S233900035485
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 500 |
|
$0.5324 / $0.7870 | Buy Now |
CAD Models for PISA4720-330M-04 by FASTRON GmBH
Part Data Attributes for PISA4720-330M-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
4848
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.057 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.2 mm
|
Package Length
|
12.3 mm
|
Package Style
|
SMT
|
Package Width
|
12.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.1 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Alternate Parts for PISA4720-330M-04
This table gives cross-reference parts and alternative options found for PISA4720-330M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PISA4720-330M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIS4720-330M-04 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848 | FASTRON GmBH | PISA4720-330M-04 vs PIS4720-330M-04 |
MS125-330MB | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | PISA4720-330M-04 vs MS125-330MB |
CDRH10D43FNP-330MC | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Sumida Corporation | PISA4720-330M-04 vs CDRH10D43FNP-330MC |
EPID1205-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PISA4720-330M-04 vs EPID1205-330M |
SCDS125330 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | PISA4720-330M-04 vs SCDS125330 |
MS125-330MT | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | PISA4720-330M-04 vs MS125-330MT |
919AS-330M=P3 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | TOKO Inc | PISA4720-330M-04 vs 919AS-330M=P3 |
SIQ125R-330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PISA4720-330M-04 vs SIQ125R-330 |