-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA4728-330M-04
|
Mouser Electronics | Power Inductors - SMD 33uH 3A 20% RoHS: Compliant | 0 |
|
$1.0400 / $1.1100 | Order Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 33μH ±20% - DCR: 64.8m - 3.0A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$1.0800 / $1.2700 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 33?H, Tolerance: 20%, DCR max: 64.8m?, Rated DC Current: 3.0A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.0730 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PISA4728-330M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA4728-330M-04
FASTRON GmBH
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0648 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for PISA4728-330M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PISA4728-330M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1676943-0 | 1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | PISA4728-330M-04 vs 1-1676943-0 |
SIQ125RA-330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | PISA4728-330M-04 vs SIQ125RA-330 |
SFCB1280-3R0330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | Samwha Electronics | PISA4728-330M-04 vs SFCB1280-3R0330 |
EPI330302F4747 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PISA4728-330M-04 vs EPI330302F4747 |
EPID1207-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | PCA Electronics Inc | PISA4728-330M-04 vs EPID1207-330M |