Part Details for PISMHV-151M-04 by FASTRON GmBH
Overview of PISMHV-151M-04 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for PISMHV-151M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISMHV-151M-04
|
Mouser Electronics | Power Inductors - SMD SMD Power Shielded 150uH 20% 0.405Ohm RoHS: Compliant | 0 |
|
$0.9000 / $0.9580 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor for High Voltages - 150μH ±20% - DCR: 0.405 - Isat: 0.85A - Tape&Reel - AEC-Q200 RoHS: Compliant |
500 Partner Stock |
|
$0.8080 / $1.0460 | Buy Now |
DISTI #
PISMHV-151M-04
|
TME | Inductor: ferrite, SMD, 150uH, 850mA, 405mΩ, ±20%, 13x9.55x5.35mm Min Qty: 750 | 0 |
|
$0.9600 | RFQ |
|
NAC | Surface Mount Power Inductor for High Voltages - Attributes: Inductance Value: 150?H, Tolerance: 20%, DCR max: 0.405?, Isat: 0.85A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.7860 / $0.9300 | Buy Now |
|
Master Electronics | Surface Mount Power Inductor for High Voltages - 150μH ±20% - DCR: 0.405 - Isat: 0.85A - Tape&Reel - AEC-Q200 RoHS: Compliant |
500 Partner Stock |
|
$0.8080 / $1.0460 | Buy Now |
Part Details for PISMHV-151M-04
PISMHV-151M-04 CAD Models
PISMHV-151M-04 Part Data Attributes
|
PISMHV-151M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISMHV-151M-04
FASTRON GmBH
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 5138
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.405 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.35 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |