Part Details for PISN-330M-04 by FASTRON GmBH
Overview of PISN-330M-04 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for PISN-330M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISN-330M-04
|
Mouser Electronics | Power Inductors - SMD 33uH 0.1MHz 20% RoHS: Compliant | 0 |
|
$0.6970 / $1.7300 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 33μH ±20% - DCR: 0.065 - Isat: 4.3A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7380 / $0.9100 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 33?H, Tolerance: 20%, DCR max: 0.065?, Isat: 4.3A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7322 / $0.8600 | Buy Now |
|
Chip Stock | 2400 |
|
RFQ | ||
DISTI #
C1S233900001840
|
Chip1Stop | Inductor Surface Mount | 1 |
|
$0.2160 | Buy Now |
Part Details for PISN-330M-04
PISN-330M-04 CAD Models
PISN-330M-04 Part Data Attributes
|
PISN-330M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISN-330M-04
FASTRON GmBH
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5138, CHIP, 5138, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |