There are no models available for this part yet.
Overview of PISR-1R5M-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for PISR-1R5M-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-PISR-1R5M-04
|
Mouser Electronics | Power Inductors - SMD 1.5uH 0.1MHz 20% RoHS: Compliant | 0 |
|
$0.8920 / $1.0800 | Order Now | |
Onlinecomponents.com | Surface Mount Power Inductor - 1.5μH ±20% - DCR: 0.007 - Isat: 16A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7900 / $0.9750 | Buy Now | ||
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 1.5?H, Tolerance: 20%, DCR max: 0.007?, Isat: 16A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7843 / $0.9200 | Buy Now |
CAD Models for PISR-1R5M-04 by FASTRON GmBH
Part Data Attributes for PISR-1R5M-04 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
7459
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
7360
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.007 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.5 mm
|
Package Length
|
18.5 mm
|
Package Style
|
SMT
|
Package Width
|
15.23 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
7.4 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
160 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|