Part Details for PIT415UHF by Banner Engineering Corp
Overview of PIT415UHF by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIT415UHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5023
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 1 Mm, Fiber Length 5 M, Thread, Durabend, Free Cut |Banner Engineering PIT415UHF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0000 | Buy Now |
DISTI #
2170-PIT415UHF-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODEC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$149.0000 | Buy Now |
DISTI #
778-PIT415UHF
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 1 mm, Fiber Length 5 m, Thread, DuraBend, Free cut | 3 |
|
$149.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Plastic Fiber, Reflective, L: 5m, Core: 1mm, M2.5 Thread in-line, Free Cut, 61155, single item | 4 |
|
$284.2600 | Buy Now |