There are no models available for this part yet.
Overview of PIT46U by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIT46U by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H6810
|
Newark | Sensor Cable Assembly, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:1Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:2M, Fibre Diameter:1Mm, Product Range:-, Cable Length:2M, Ferrule Material:Acrylic Rohs Compliant: Yes |Banner Engineering PIT46U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$56.6600 | Buy Now | |
DISTI #
2170-PIT46U-ND
|
DigiKey | FIBER OPPOSED 1MM CORE Min Qty: 1 Lead time: 9 Weeks Container: Box |
18 In Stock |
|
$57.0000 | Buy Now | |
DISTI #
778-PIT46U
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 1 mm, Fiber Length 2 m, Thread, Free cut RoHS: Compliant | 2 |
|
$57.0000 | Buy Now | |
Bristol Electronics | 23 |
|
RFQ | ||||
Neutron USA | Cable, Fiber Optic, Plastic, Individual, 0.04 In. | 0 |
|
$163.6800 | Buy Now |