Part Details for PIT46UHF by Banner Engineering Corp
Overview of PIT46UHF by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIT46UHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6811
|
Newark | Sensor Cable Assembly, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:1Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:2M, Fibre Diameter:1Mm, Product Range:-, Cable Length:2M, Ferrule Material:Acrylic Rohs Compliant: Yes |Banner Engineering PIT46UHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3400 | Buy Now |
DISTI #
2170-PIT46UHF-ND
|
DigiKey | FIBER OPPOSED 1MM CORE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$83.0000 | Buy Now |
DISTI #
778-PIT46UHF
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 1 mm, Fiber Length 2 m, Thread, DuraBend, Free cut RoHS: Compliant | 9 |
|
$83.0000 | Buy Now |
|
Neutron USA | Cable, Plastic, Individual, 0.040 In., Polyethylene | 0 |
|
$167.1800 | Buy Now |