Part Details for PJ-12V100WLNA by Delta Power
Overview of PJ-12V100WLNA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-12V100WLNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7401
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):102W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:12V Rohs Compliant: Yes |Delta Electronics/power PJ-12V100WLNA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5000 / $56.8700 | Buy Now |