Part Details for PJ-12V100WLRA by Delta Electronics Inc
Overview of PJ-12V100WLRA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PJ-12V100WLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-12V100WLRA-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9875 | Buy Now |
DISTI #
108-PJ-12V100WLRA
|
Mouser Electronics | Switching Power Supplies 100W / 12V - L Frame with Remote On/Off RoHS: Compliant | 0 |
|
$50.6700 | Order Now |
DISTI #
75116101
|
RS | 100W / 12V - L Frame with Remote On/Off | Delta Electronics PJ-12V100WLRA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$43.4500 | Buy Now |
Part Details for PJ-12V100WLRA
PJ-12V100WLRA CAD Models
PJ-12V100WLRA Part Data Attributes
|
PJ-12V100WLRA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-12V100WLRA
Delta Electronics Inc
AC/DC CONVERTER 12V 100W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |