Part Details for PJ-12V30WLNA by Eltek
Overview of PJ-12V30WLNA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-12V30WLNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-12V30WLNA
|
Avnet Americas | PJ Series AC/DC Power Supply without Remote ON/OFF L-Frame Type Single-OUT 12V 2.5A 30W Screw Mount (Alt: PJ-12V30WLNA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$28.2240 | Buy Now |