Part Details for PJ-24V100WBNA by Delta Electronics Inc
Overview of PJ-24V100WBNA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PJ-24V100WBNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1053-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1213 | Buy Now |
DISTI #
108-PJ-24V100WBNA
|
Mouser Electronics | Switching Power Supplies 100W / 24V - Open Frame RoHS: Compliant | 34 |
|
$44.2500 / $45.6100 | Buy Now |
DISTI #
73641928
|
RS | Power Supply, AC/DC Converter,100W / 24V, Open Frame | Delta Electronics PJ-24V100WBNA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5500 / $42.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$40.0200 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Neutron USA | Switching Power Supplies 24V 100W Open Frame, no remote on/off | 23 |
|
$109.9900 | Buy Now |
Part Details for PJ-24V100WBNA
PJ-24V100WBNA CAD Models
PJ-24V100WBNA Part Data Attributes
|
PJ-24V100WBNA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-24V100WBNA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |