Part Details for PJ-24V100WCNA by Eltek
Overview of PJ-24V100WCNA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-24V100WCNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-24V100WCNA
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.3A 100W - Boxed Product (Development Kits) (Alt: PJ-24V100WCNA) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$56.2080 | Buy Now |
DISTI #
PJ-24V100WCNA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 4.3A 100W (Alt: PJ-24V100WCNA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |