Part Details for PJ-24V100WLRA by Eltek
Overview of PJ-24V100WLRA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-24V100WLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-24V100WLRA
|
Avnet Americas | PJ Series AC/DC Power Supply with Remote ON/OFF L-Frame Type Single-OUT 24V 4.3A 100W Screw Mount - Boxed Product (Development Kits) (Alt: PJ-24V100WLRA) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$53.7760 | Buy Now |