Part Details for PJ-24V150WBNA by Delta Electronics Inc
Overview of PJ-24V150WBNA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-24V150WBNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1054-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8961 / $57.6300 | Buy Now |
DISTI #
108-PJ-24V150WBNA
|
Mouser Electronics | Switching Power Supplies 150W / 24V - Open Frame RoHS: Compliant | 40 |
|
$48.8900 / $57.0000 | Buy Now |
DISTI #
V36:1790_16282809
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 6.3A 150W 18-Pin Carton Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2319 | Americas - 10 |
|
$46.8200 / $56.6700 | Buy Now |
DISTI #
73641926
|
RS | Power Supply, AC/DC Converter,150W / 24V, Open Frame | Delta Electronics PJ-24V150WBNA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9300 | RFQ |
|
Future Electronics | PJ Series 150 W 24 V Single Output Open Frame No Remote Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$51.1900 / $53.7500 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V 150W 160 x 75 x 37 mm | 0 |
|
$142.8900 | Buy Now |
Part Details for PJ-24V150WBNA
PJ-24V150WBNA CAD Models
PJ-24V150WBNA Part Data Attributes:
|
PJ-24V150WBNA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-24V150WBNA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |