Part Details for PJ-24V30WBNA by Eltek
Overview of PJ-24V30WBNA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-24V30WBNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-24V30WBNA
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.3A 30W - Boxed Product (Development Kits) (Alt: PJ-24V30WBNA) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Box | 0 |
|
$25.1840 | Buy Now |
DISTI #
PJ-24V30WBNA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 1.3A 30W (Alt: PJ-24V30WBNA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |