Part Details for PJ-24V50WLNA by Delta Electronics Inc
Overview of PJ-24V50WLNA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-24V50WLNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ-24V50WLNA-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 56 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3600 | Buy Now |
DISTI #
108-PJ-24V50WLNA
|
Mouser Electronics | Switching Power Supplies 50W / 24V - L Frame | 0 |
|
$36.3500 | Order Now |
DISTI #
75116094
|
RS | 50W / 24V - L Frame | Delta Electronics PJ-24V50WLNA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$31.1700 | Buy Now |
Part Details for PJ-24V50WLNA
PJ-24V50WLNA CAD Models
PJ-24V50WLNA Part Data Attributes
|
PJ-24V50WLNA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-24V50WLNA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |