Part Details for PJ-320D TT by Shenzhen Shouhan Technology Co Ltd
Overview of PJ-320D TT by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9320DM | Rochester Electronics LLC | 9320DM | |
TMS320DM642AGNZA6 | Texas Instruments | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA |
Price & Stock for PJ-320D TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -30+70 3.5mm Headphone Jack 30V 500mA SMD Audio Connectors (Headphones) ROHS | 295 |
|
$0.0328 / $0.0347 | Buy Now |