Part Details for PJ-3973C by Korean HROparts Electronics Co Ltd
Overview of PJ-3973C by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-3973C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -20��~+70�� 3.5mm headphone jack 30V 500mA Plugin Audio Connectors ROHS | 595 |
|
$0.1406 / $0.2607 | Buy Now |
|
LCSC | -20+70 3.5mm headphone jack 30V 500mA Plugin Audio Connector (Headphone) ROHS | 595 |
|
$0.1435 / $0.2660 | Buy Now |