There are no models available for this part yet.
Overview of PJ2G100MNN1020 by Elite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PJ2G100MNN1020 by Elite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PJ2G100MNN1020
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø10x20mm, Pitch: 5mm Min Qty: 2 | 4278 |
|
$0.1150 / $0.4840 | Buy Now |