Part Details for PJA1500F-15-V by Cosel USA Inc
Overview of PJA1500F-15-V by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA1500F-15-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PJA1500F-15-V-ND
|
DigiKey | AC/DC CONVERTER 15V 1500W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$475.1300 | Buy Now |
DISTI #
436-PJA1500F-15-V
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Enclosed type,1500W 15V 100A w/ external potentiometer RoHS: Compliant | 0 |
|
$444.4200 / $475.1000 | Order Now |
DISTI #
71457888
|
RS | Power Supply, AC-DC, Enclosed,1500W,15V@100A,85-264V In, Potentiometer | Cosel U.S.A. Inc. PJA1500F-15-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$461.7200 / $491.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$394.1600 | Buy Now |
Part Details for PJA1500F-15-V
PJA1500F-15-V CAD Models
PJA1500F-15-V Part Data Attributes
|
PJA1500F-15-V
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA1500F-15-V
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.04242% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 100 A | |
Output Voltage-Max | 17.3 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.095445 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s |